
16-position, single-row connector shroud designed for cable mounting. Features a straight orientation and 2.54mm pitch, accommodating 30AWG wire/cable. Offers a 3A current rating, operating temperature range of -65°C to 105°C, and UL94 V-0 flammability rating. Includes mating alignment and is RoHS compliant.
TE Connectivity 1-103682-5 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 58.95mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-103682-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
