
This 16-position rectangular connector features a bronze contact material with gold, tin, and lead plating. It has a current rating of 3A and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 105°C and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-103741-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 3A |
| Depth | 2.34mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40.23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU MOD II |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-103741-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.