
16-position, single-row female receptacle housing with straight orientation and 2.54mm pitch. Features IDC termination for wire gauges 22-30AWG, black housing color, and a maximum operating temperature of 105°C. Includes mating alignment, mating connector lock, and mating retention for secure connections. Compliant with ELV and RoHS standards, this UL94 V-0 rated component operates within a voltage of 267V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-104257-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40.59mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 28.45mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104257-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
