
17-position, single-row receptacle wire housing with 2.54mm pitch. Features straight, cable mount orientation and female socket contact type. Black housing with UL94 V-0 flammability rating, operating temperature range of -65°C to 105°C, and 267V operating supply voltage. Includes mating alignment, connector lock, and retention features. Designed for IDC termination with wire gauge compatibility from 22AWG to 30AWG.
TE Connectivity 1-104257-6 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.698inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 15.24mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104257-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.