
19-position, single-row female receptacle housing with a 2.54mm pitch. Features include a 5.08mm height, black housing color, and IDC termination. Designed for board-to-board applications, it offers mating alignment, mating connector lock, and mating retention. Operating temperature range is -65°C to 105°C with a maximum operating voltage of 267V. This RoHS compliant component has a UL94 V-0 flammability rating.
TE Connectivity 1-104257-8 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.898inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104257-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.