The 1-104480-2 is a 100-contact female socket from TE Connectivity, featuring a current rating of 3A and a voltage rating of 300V AC. It is designed for use in applications where a high level of reliability and durability are required. The socket is constructed from copper alloy with a tin plating and is suitable for use with wire gauges ranging from 26AWG to 22AWG. It is available in packaging quantities of 100 and is part of the AMPMODU MOD IV series.
Sign in to ask questions about the TE Connectivity 1-104480-2 (Cut Strip) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-104480-2 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104480-2 (Cut Strip) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.