The AMPMODU MOD IV series socket connector features a female contact type with a copper alloy material and tin plating. It has a current rating of 3A and a voltage rating of 300V AC. The connector is designed for crimp termination and is available in a tape and reel packaging with 1000 pieces per package. It operates within a temperature range of -65°C to 105°C.
Sign in to ask questions about the TE Connectivity 1-104480-2 (Mouser Reel) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-104480-2 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104480-2 (Mouser Reel) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
