
Female socket contact for discrete wire termination, featuring a straight, unshielded design suitable for cable mounting. This crimp-style contact is constructed from gold-plated copper alloy, rated for 3A current and 300V AC, and accommodates wire gauges from 22 to 26 AWG with an insulation diameter of 1.52mm. Operating within a temperature range of -65°C to 105°C, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-104480-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-104480-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 2.66mm |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104480-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
