
Female socket contact for signal and power applications, featuring a straight, cable mount orientation. This component supports wire gauges from 22 to 26 AWG, with a maximum current rating of 3A and a voltage rating of 300V AC. Constructed from gold-plated copper alloy, it offers a crimp termination style and operates within a temperature range of -65°C to 105°C. Supplied in loose piece packaging, this RoHS compliant contact is designed for discrete wire types.
Sign in to ask questions about the TE Connectivity 1-104480-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-104480-6 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 2.66mm |
| Gender | Female |
| Insulation Diameter | 1.52mm |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104480-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
