The 1-104480-7 (Cut Strip) from TE Connectivity is a 100-contact socket with a female contact gender, constructed from copper alloy with a tin plating. It has a current rating of 3A and a voltage rating of 300V AC. The component is designed for crimp termination and is available in a package quantity of 100, packaged in cut tape. The operating temperature range is -65°C to 105°C.
TE Connectivity 1-104480-7 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.