
The AMPMODU MOD IV socket female crimp contact is rated for 3A and 300V AC. It features a copper alloy contact with tin plating and is suitable for wire gauges between 22 and 26 AWG. The contact is available in a tape and reel packaging with 1000 pieces per reel. It can operate between -65°C and 105°C.
TE Connectivity 1-104480-7 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Socket |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | AMPMODU MOD IV |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.