Female crimp-style signal terminal, featuring a copper alloy contact with gold plating for enhanced conductivity. This straight-oriented, unshielded component supports discrete wire types with a gauge range of 32 to 28 AWG. Rated for 3A current and 300V AC, it operates within a temperature range of -65°C to 105°C. The terminal has a depth of 2.66mm, height of 2.28mm, and length of 11.68mm, with an insulation diameter of 1.52mm. It is RoHS compliant and packaged in strips of 15,000 units.
TE Connectivity 1-104481-1 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 2.66mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.28mm |
| Insulation Diameter | 1.52mm |
| Lead Free | Lead Free |
| Length | 11.68mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU Short Point |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 32AWG |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104481-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.