
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 22-26 AWG with a maximum insulation diameter of 1.37mm. Offers a current rating of 3A and a voltage rating of 300V AC. Constructed with bronze material and plated with gold, tin, and bright finishes. Operates within a temperature range of -65°C to 105°C, is RoHS and ELV compliant, and packaged in strips of 12500.
Sign in to ask questions about the TE Connectivity 1-104505-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-104505-2 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Bright |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Lead Free | Lead Free |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 12500 |
| Packaging | Strip |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104505-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.