
Male signal contact for AMPMODU MTE series, featuring a straight, crimp termination style. This component is constructed from bronze with gold, tin, and bright plating, designed for a 3A contact current rating and 300V voltage rating. It supports wire gauges from 22AWG to 26AWG with an insulation diameter of 1.37mm. Operating within a temperature range of -65°C to 105°C, this RoHS compliant component is CSA approved and suitable for cable mounting.
TE Connectivity 1-104505-3 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Bright |
| Contact Style | Crimp |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.9mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.37mm |
| Length | 20.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MTE |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-104505-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
