
This 13-contact through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The connector is not RoHS compliant and has a solder termination.
Sign in to ask questions about the TE Connectivity 1-104910-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-104910-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-104910-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.