
77-position, 2mm pitch male backplane connector with straight, vertical PCB mounting orientation. Features bronze contacts with 0.76um gold plating, a grey UL94 V-0 flammability rated housing, and press-fit termination. Operates within a temperature range of -55°C to 125°C. Supplied in a tube for rail packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-106081-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 25mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Positions | 77 |
| Number of Rows | 7 |
| Orientation | Straight |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-106081-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.