Hood 180° 1 Shell Size Silver Zinc Alloy Die Cast Box
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1102101-7 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Height | 52mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 1.043inch |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 26.5mm |
| RoHS | Compliant |
No datasheet is available for this part.