The Grey Cable Mount Backshell is a metal and plastic component from TE Connectivity. It has a package quantity of 10 and is packaged as a loose piece. The backshell is made of aluminum with a grey color and measures 49mm in height, 26.5mm in length, and 26.5mm in width. It is rated for IP65, water resistant, and dust tight. The backshell is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 1-1102103-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1102103-7 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 49mm |
| Housing Color | Grey |
| Length | 26.5mm |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 26.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102103-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.