TE Connectivity 1-1102106-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 0.906inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 40mm |
| Mount | Base |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HA.3, HTS |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.