
The HTS HA.3 backshell is a metal rectangular connector accessory made from aluminium with a grey and silver finish. It has a depth and length of 40mm and a width of 28mm. The backshell is rated for IP65, is water resistant, and dust tight. It is compliant with RoHS regulations and is packaged in a box with 10 units per package.
Sign in to ask questions about the TE Connectivity 1-1102107-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1102107-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Grey, Silver |
| Depth | 40mm |
| ELV | Compliant |
| Height | 1inch |
| Housing Color | Grey |
| Length | 40mm |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HA.3 |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102107-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
