TE Connectivity 1-1102108-2 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Current Rating | 10A |
| Dielectric Material | Zinc |
| ELV | Compliant |
| Height | 1inch |
| Housing Color | Grey |
| Length | 40mm |
| Package Quantity | 10 |
| Packaging | Box |
| Series | HA.3, HTS |
| Voltage Rating | 300V |
| Width | 1.57inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.