
This aluminum cable-to-cable connector features a grey housing and is rated for IP65, water resistant, and dust tight conditions. It has a body made of aluminum and is lead free. The connector is packaged in a box with 10 units per package and is compliant with ELV and RoHS regulations.
TE Connectivity 1-1102112-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| Depth | 35mm |
| ELV | Compliant |
| Height | 46mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 0.945inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HA.3 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102112-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
