
Connector Accessories Housing Straight Silver Gray Box
TE Connectivity 1-1102142-2 technical specifications.
| Package/Case | Metal |
| Color | Grey, Silver |
| Depth | 69mm |
| ELV | Compliant |
| Height | 2.72inch |
| Housing Color | Grey |
| Length | 3.84inch |
| Material | Aluminium |
| Mount | Surface Mount |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.16 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102142-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
