
This aluminum backshell is made from aluminum material, with a grey and silver color. It has a height of 50mm, length of 102mm, and width of 50mm. The backshell is compliant with ELV and RoHS regulations. It is packaged in a box with 5 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1102143-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1102143-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 50mm |
| Length | 102mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.16 |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102143-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.