
Hood 180° 3 Shell Size Silver Aluminum Die Cast Box
TE Connectivity 1-1102243-7 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| ELV | Compliant |
| Height | 1.89inch |
| Housing Color | Grey |
| Length | 60mm |
| Material | Aluminium |
| Orientation | Straight |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HB.6, HTS |
| Width | 1.69inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102243-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.