
The HTS HB series aluminium rectangular backshell is a through hole type with 6 contacts. It is rated for an operating temperature range of -40°C to 125°C and is compliant with IP65, water resistant and dust tight. The backshell is made of aluminium with a grey housing color and black color. It is available in a package quantity of 5 and is packaged in a box.
Sign in to ask questions about the TE Connectivity 1-1102244-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1102244-2 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| ELV | Compliant |
| Height | 28.5mm |
| Housing Color | Grey |
| Length | 80mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Termination | Through Hole |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102244-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
