
This aluminum backshell is designed for use with connectors and interconnects, featuring a grey and silver color scheme and a length of 80mm. It has a width of 1.71inch and is mounted via a base mount. The backshell is rated for IP65, making it suitable for use in harsh environments, and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1102246-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1102246-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Depth | 28.5mm |
| Dielectric Material | Aluminium |
| Height | 28.5mm |
| Housing Color | Grey |
| Length | 80mm |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102246-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.