
This aluminum base connector is manufactured by TE Connectivity and features a grey color with a depth of 43.5mm. It is compliant with ELV standards and has a lead-free material composition. The connector is rated for IP65, indicating it is water-resistant and dust-tight. It is packaged in a quantity of 5 pieces and is available as a loose piece.
TE Connectivity 1-1102296-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Depth | 43.5mm |
| ELV | Compliant |
| Height | 28.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.45inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB.16, HTS |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102296-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.