
The HTS HB Series Aluminum Base Connector Backshell is a metal and plastic component from TE Connectivity. It features an aluminum housing with a grey and silver color scheme. The backshell measures 43.5mm in depth, 28.5mm in height, 4.449inch in length, and 2.244inch in width. It is designed for base mounting and is available in a 5-pack quantity. The backshell is compliant with RoHS regulations and is sealable with a provided component. It is not radiation hardened.
TE Connectivity 1-1102305-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Depth | 43.5mm |
| Height | 28.5mm |
| Housing Color | Grey |
| Length | 4.449inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102305-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.