
This 24-contact surface mount backshell is made from aluminium and has a grey housing. It is 55.5mm in height and 57mm in width. The backshell is RoHS compliant and is packaged in a box with 5 units per package. It is not sealable and is part of the HB.24, HTS series.
TE Connectivity 1-1102330-1 technical specifications.
| Color | Grey, Silver |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 55.5mm |
| Housing Color | Grey |
| Length | 5.669inch |
| Material | Aluminium |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | HB.24, HTS |
| Width | 57mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102330-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.