
This aluminum panel mount backshell is made from aluminum with a grey finish and is rated for operation between -40°C and 125°C. It is compliant with IP65 and RoHS standards. The backshell is packaged in a box and is available in quantities of 3. It has a height of 1.358 inches, a length of 4.881 inches, and a width of 3.543 inches.
TE Connectivity 1-1102352-1 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 1.358inch |
| Housing Color | Grey |
| Length | 4.881inch |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Package Quantity | 3 |
| Packaging | Box |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HB.32, HTS |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102352-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.