
This aluminum cable mount is made from aluminum material and features a grey and silver color. It has a height of 37mm, length of 165mm, and width of 3.543inch. The mount is cable type and comes in a package quantity of 3. It is compliant with ELV and RoHS regulations and has a rating of IP65, water resistant, and dust tight.
Sign in to ask questions about the TE Connectivity 1-1102389-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1102389-2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 37mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 165mm |
| Material | Aluminium |
| Mount | Cable |
| Package Quantity | 3 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HB |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102389-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
