Backshell, Housing Straight Aluminum Silver Gray Loose
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| Dielectric Material | Aluminium |
| ELV | Compliant |
| Height | 3.03inch |
| Housing Color | Grey |
| Length | 4.606inch |
| Material | Aluminium |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD.40, HTS |
| Width | 57mm |
| RoHS | Compliant |