
This HTS HIP.16 series backshell is made of aluminum and features a grey and silver color. It is compliant with ELV standards and is lead free. The backshell has a base mount and is rated for IP68. It is packaged in a quantity of five loose pieces per package.
TE Connectivity 1-1102656-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 0.866inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 5.098inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HTS HIP.16 |
| Width | 2.205inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1102656-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.