
TE Connectivity 1-1103343-6 technical specifications.
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Grey |
| ELV | Compliant |
| Height | 3.071inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 5 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HD.64, HTS |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103343-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.