This aluminum backshell is a part of the HTS HD series from TE Connectivity. It is compliant with ELV standards and RoHS regulations. The backshell measures 3.091inch in height, 2.244inch in width, and 5.669inch in length. It is available in a package quantity of 5 and comes in a loose piece packaging. The housing color is grey and the material is aluminum.
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 3.091inch |
| Housing Color | Grey |
| Length | 5.669inch |
| Material | Aluminium |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HTS HD |
| Width | 2.244inch |
| RoHS | Compliant |