
Rectangular connector assembly tool with a 16A current rating and 250V voltage rating. Features silver and gold plated copper contacts, a straight orientation, and screw termination. Designed for panel mounting with a 14AWG wire/cable gauge capacity. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-1103414-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1103414-1 technical specifications.
| Color | Beige |
| Contact Material | Silver, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 16A |
| Depth | 31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 56.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.10 |
| Termination | Screw |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103414-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
