
Rectangular connector accessory featuring 16 positions across 2 rows, designed for straight insertion. Constructed with a polycarbonate housing and metal contacts made of copper alloy with silver plating. This female insert supports a 16A current rating and operates within a temperature range of -40°C to 125°C. It is RoHS compliant, lead-free, and rated for 250V, 380V AC, and 450V DC, accommodating wire gauges up to 14AWG with screw termination.
TE Connectivity 1-1103417-1 technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 28mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 73mm |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HA.16 |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 450V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1103417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.