
Contact M Crimp ST Cable Mount 20AWG Bag
Checking distributor stock and pricing after the page loads.
TE Connectivity 1-1105300-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |