
TE Connectivity 1-1106470-9 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Silver |
| Current Rating | 16A |
| Height | 3.071inch |
| Housing Color | Grey |
| Length | 120mm |
| Material | Aluminium |
| Number of Contacts | 64 |
| Number of Ways | 64 |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HD.64, HTS |
| Voltage Rating | 450V |
| Width | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1106470-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.