Conn D-Subminiature RCP 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
TE Connectivity 1-11080-1 technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-11080-1 to view detailed technical specifications.
No datasheet is available for this part.