This D-Subminiature connector features 9 contacts in a right angle configuration, suitable for through hole mounting. The connector has a terminal pitch of 1.38mm and a termination method of solder. It is designed for use in applications requiring a high-density I/O connection.
TE Connectivity 1-11080-2 technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-11080-2 to view detailed technical specifications.
No datasheet is available for this part.