Conn D-Subminiature RCP 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port
TE Connectivity 1-11080-3 technical specifications.
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 1170 |
| RoHS Compliant | No |
| Shell Size | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-11080-3 to view detailed technical specifications.
No datasheet is available for this part.