The 1-11080-4 is a D-Subminiature connector with 9 RCP contacts, arranged in 2 rows with a terminal pitch of 1.38mm. It features a right-angle body orientation and is designed for through-hole mounting via solder termination. This connector is suitable for applications requiring a compact, high-density connection solution.
TE Connectivity 1-11080-4 technical specifications.
| Type | D-Subminiature |
| Contact Gender | RCP |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-11080-4 to view detailed technical specifications.
No datasheet is available for this part.