
Hood Cadmium Over Electroless Nickel Gray Aluminum Die Cast Loose
Sign in to ask questions about the TE Connectivity 1-1108759-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-1108759-2 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Connector System | Cable-to-Cable |
| ELV | Compliant |
| Height | 46mm |
| Length | 0.944inch |
| Material | Aluminium |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HA.3 |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1108759-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
