
Conn IDC Connector PL 60 POS 1.27mm Solder RA Thru-Hole
Sign in to ask questions about the TE Connectivity 1-111035-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-111035-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 11.93mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole, Cable |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | IDT |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-111035-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
