Conn Ejector Header PL 44 POS 2.54mm IDT RA Cable Mount Bulk
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-2 |
| Height | 360mm |
| Material | Nylon |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |