This 50-position 2-row rectangular connector from TE Connectivity features a black housing and gold-plated bronze contacts. The connector is non-compliant with ELV regulations and not RoHS compliant. It is available in a package quantity of 20 and has a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Housing Color | Black |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Termination | Through Hole |
| RoHS | Not Compliant |