This 60-contact right-angle cable mount header features a 2.54mm pitch and operates over a temperature range of -65°C to 105°C. It has a male gender and is terminated with IDT. The header is not RoHS compliant and is designed for cable mount applications.
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 60 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not Compliant |