
The 1-111547-1 ribbon cable from TE Connectivity features 50 positions and is made of glass and polyester materials. It has a black color and a gold contact plating. The cable is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is packaged in bulk and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-111547-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-111547-1 technical specifications.
| Approvals | CSA |
| Body Material | Glass, Polyester |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.38mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 2.94inch |
| Material | Polyester |
| Number of Positions | 50 |
| Number of Ways | 50 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-111547-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.